Wurth Elektronik, WR-MPC3 Male Connector Housing, 3mm Pitch, 6 Way, 2 Row

RS Stock No.:
172-5286
Mfr. Part No.:
66200621822
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Number of Rows

2

Pitch

3mm

Gender

Male

Mounting Type

Panel Mount

Series

WR-MPC3

For Use With

66200213722, 662200124015, 662262220030

Body Orientation

Straight

Length

9.85mm

Width

16.9mm

Housing Material

Nylon

COO (Country of Origin):
CN

Wurth WR-MPC3 3.0mm Dual Row Panel Mount Male Plug Connector


WR-MPC3 series dual row panel mount receptacle style male connector housings with a 3.0mm pitch. These WR-MPC3 panel mount plug connectors are made from black UL94-V0 nylon 66, accept WR-MPC3 male crimp terminals and mate with WR-MPC3 3.0mm plug style female dual row receptacle connector housings.


3.0mm Wurth WR-MPC3 Series

Related links