Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 172-5219
- Mfr. Part No.:
- 662006113322
- Brand:
- Wurth Elektronik
Subtotal (1 bag of 1000 units)*
£486.00
(exc. VAT)
£583.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.486 | £486.00 |
*price indicative
- RS Stock No.:
- 172-5219
- Mfr. Part No.:
- 662006113322
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | WR-MPC3 | |
| For Use With | 66200113722, 66200313722, 662100124015, 662162120030, 662362320030 | |
| Body Orientation | Straight | |
| Length | 9.85mm | |
| Width | 14mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series WR-MPC3 | ||
For Use With 66200113722, 66200313722, 662100124015, 662162120030, 662362320030 | ||
Body Orientation Straight | ||
Length 9.85mm | ||
Width 14mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- TW
Wurth WR-MPC3 Series 3.0mm Female Dual Row Receptacle Housings
WR-MPC3 series dual row cable mount plug style receptacle housings with a 3.00mm pitch. These free hanging female receptacle housings are made from black UL94-V0 nylon 66, accept WR-MPC3 series female crimp terminals and pre-crimped cable assemblies and mate with 3.00mm WR-MPC3 dual row male receptacle style plug connectors and 3.00mm WR-MPC3 dual row headers.
3.0mm Wurth WR-MPC3 Series

