Amphenol Communications Solutions, Minitek Female Connector Housing, 2mm Pitch, 16 Way, 2 Row

Discontinued
RS Stock No.:
170-8828
Mfr. Part No.:
10073599-016LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

16

Number of Rows

2

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

Minitek

For Use With

Minitek Headers

Body Orientation

Straight

Length

16.54mm

Width

7.6mm

Housing Material

Nylon

COO (Country of Origin):
FR

2.00 mm Amphenol FCI Minitek™ CTW Active Latch Crimp Housing


2.00 mm Amphenol FCI Minitek™ CTW active latch crimp housing are a housing for crimp-to-wire systems, ensuring a secure mechanical connection in applications with high extraction forces or vibration, attached and unattached to PCB boards with an audible click, constructed of high temperature black thermoplastic.

Mating cycles: 50
Operating temperature: -55°C → +125°C

Note

For suitable crimp see stock no. 714-2404
From 02/04/2012 a design change in the housing will remove the necessity to perform the pre-opening operation.

Approvals

UL and CSA


2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™


2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.


Fully intermateable across the Minitek™ Headers and Connectors range