Wurth Elektronik, WR-MPC4 Female Connector Housing, 4.2mm Pitch, 2 Way, 2 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
163-5634
Mfr. Part No.:
64900221822
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Number of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Panel Mount

Series

WR-MPC4

For Use With

649000126015, 649049022030, 649800116015, 649849816030, 649900124015, 649949918030, 649x0013722, 649x0813722, 649x0913722

Body Orientation

Straight

Length

10.8mm

Width

10mm

Housing Material

Nylon

COO (Country of Origin):
CN

Wurth WR-MPC4 4.20mm Dual Row Panel Mount Male Plug Connector Housing


WR-MPC4 dual row panel mount receptacle style plug housing with a 4.20mm pitch and mounting flanges. These WR-MPC4 dual row panel mount plug connectors are made from white UL94-V0 nylon 66, accept WR-MPC4 4.20mm male pin contacts and mate with WR-MPC4 4.20mm dual row plug style female receptacle housings.


4.20mm Wurth WR-MPC4 Series