Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 38 Way, 2 Row

Discontinued
RS Stock No.:
161-9291
Mfr. Part No.:
90142-0038
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

38

Number of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

C-Grid III

For Use With

C-Grid III Connector

Body Orientation

Straight

Length

48.26mm

Width

7.72mm

Housing Material

Polyamide

COO (Country of Origin):
IE

Socket Housings, 90142 Series


Mates with 90122; 90130 and 90131 Series headers, use with 90119 Series terminals


2.54mm Molex C-Grid III Range