Hirose, DF58 Female Connector Housing, 1.2mm Pitch, 6 Way, 1 Row

Discontinued
RS Stock No.:
144-1821
Mfr. Part No.:
DF58-6S-1.2C
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

6

Number of Rows

1

Pitch

1.2mm

Gender

Female

Mounting Type

Surface Mount

Series

DF58

For Use With

Power Supply

Body Orientation

Straight

Length

4.47mm

Width

9.4mm

Housing Material

Liquid Crystal Polymer

Small-Sized, Low Profile 1.0mm Height, Wire-to-Board Connectors for Power Supply

Small-sized, low profile connectorLeveling of the vertical mating cable
Proprietary ViSe Lock design
High current capability up the maximum of 3.0A (2pos. : When 28AWG is used)
Highly reliable contact design
Halogen-free