- RS Stock No.:
- 136-2491
- Mfr. Part No.:
- DF11-24DEP-2C
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 136-2491
- Mfr. Part No.:
- DF11-24DEP-2C
- Brand:
- Hirose
Legislation and Compliance
Product Details
Hirose DF11 Series 2.00 mm In-line Plug Connectors
DF11 series 2.00 mm in-line cable mount plugs with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row housing. These DF11 series in-line plugs feature ribs that prevent incorrect insertion and twisting when mating. A friction locking mechanism ensures that the plug connector is securely connected to the mating socket. These plug connectors feature mounting ears to ensure that the plug is securely retained when panel mounted. These DF11 Series 2.00 mm in-line plug connectors can be mounted in panels with a panel thickness of between 1.6 mm and 1.0 mm. The contacts for these in-line plug housings are available separately
Features and Benefits
• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row housing
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection
• Mounting ears for secure retention to panel
• 5 mm depth allows double row contact configuration in same space as single row housing
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection
• Mounting ears for secure retention to panel
Product Application Information
DF11 series 2.00 mm connectors are ideal for use in applications and portable devices that require multiple signals with a space saving footprint. Typical applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.
2.0mm Hirose DF11 Series Double Row Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | DF11 |
For Use With | DF11 Series Contact |
Body Orientation | Straight |
Length | 31mm |
Width | 13mm |
Housing Material | PA |