Molex, 5025 Male Connector Housing, 4.8mm Pitch, 9 Way, 3 Row

Subtotal (1 bag of 400 units)*

£231.68

(exc. VAT)

£278.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£231.68£0.579

*price indicative

RS Stock No.:
685-096
Mfr. Part No.:
15-31-1093
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Number of Rows

3

Pitch

4.8mm

Gender

Male

Series

5025

Body Orientation

Straight

COO (Country of Origin):
JP
The Molex 4.80mm Pitch Wire-to-Wire Plug Housing designed for seamless integration in power and wire-to-wire applications, featuring nine circuits that accommodate a range of configurations. This robust housing ensures reliable connections and facilitates efficient assembly for various projects. Crafted from natural nylon resin, it is engineered with 94V-2 flammability rating for added safety. The housing’s operating temperature range of -40°C to +105°C makes it suitable for diverse environments, while its low-halogen, halogen-free material reinforces its compliance with stringent environmental regulations. Ideal for both commercial and industrial use, this plug housing is a vital component ensuring effective power delivery.

Designed for compatibility with 5025 Series components, ensuring easy integration
Offers a secure and reliable connection with a polarized design to prevent misalignment
Bag packaging type allows for convenient handling and storage
Mates perfectly with 5025 Receptacle for seamless connectivity