Molex, 70450 Female Connector Housing, 2.54mm Pitch, 14 Way, 2 Row
- RS Stock No.:
- 685-048
- Mfr. Part No.:
- 22-56-6147
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£228.88
(exc. VAT)
£274.66
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £228.88 | £0.916 |
*price indicative
- RS Stock No.:
- 685-048
- Mfr. Part No.:
- 22-56-6147
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 14 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Series | 70450 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series 70450 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The Molex SL Crimp Housing is expertly designed to cater to diverse signal and wire-to-board applications, particularly featuring a dual-row configuration with 14 circuits. The robust black polyester housing is engineered to withstand challenging environments, offering operational reliability within a temperature range of -40° to +105°C. This active component, part of the 70450 series, seamlessly integrates into your systems, ensuring consistent and efficient connectivity for your electronic needs. Its practical design allows for easy implementation whilst adhering to stringent compliance standards, making it a vital addition to any project requiring reliable connectivity solutions.
Designed for signal and wire-to-board applications, enhancing connectivity options
Active status confirms its current effectiveness in the marketplace
Compliant with EU RoHS directives, ensuring minimal environmental impact
Mates seamlessly with various C-Grid headers, allowing versatile integration
Active status confirms its current effectiveness in the marketplace
Compliant with EU RoHS directives, ensuring minimal environmental impact
Mates seamlessly with various C-Grid headers, allowing versatile integration