Molex, 150207 Hermaphroditic Connector Housing, 2.5mm Pitch, 3 Way, 1 Row

Subtotal (1 bag of 40 units)*

£204.77

(exc. VAT)

£245.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£204.77£5.119

*price indicative

RS Stock No.:
684-982
Mfr. Part No.:
150207-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

2.5mm

Gender

Hermaphroditic

Series

150207

Body Orientation

Straight

COO (Country of Origin):
CZ
The Molex Ditto Wire to Wire Interconnects offer a reliable and efficient solution for discrete wire assembly applications. Designed for seamless power delivery, this single-ended pigtail harness features a compact 2.50mm pitch and a length of 0.30m, making it ideal for various connector configurations. With an active status, the product guarantees compliance with current industry standards, ensuring long-term performance. Additionally, the interconnects support three circuits while boasting robust electrical characteristics, including a maximum current rating of 8.0A and a voltage rating of 350V AC. The overall construction combines copper alloy with nylon resin, providing durability and resistance to environmental factors.

Single-ended connector configuration enhances compatibility and flexibility in applications
Constructed from high-quality copper alloy and nylon resin for durability
Hermaphroditic gender allows versatile mating with various components
Three circuits enable multi-functional connectivity in a single interconnect
Lead-free manufacturing process aligns with environmental regulations
Halogen-free material ensures compliance with safety standards
Lightweight at 7.047g for ease of handling and installation