Molex, 3191 Plug Connector Housing, 6.7mm Pitch, 4 Way, 1 Row

Subtotal (1 tray of 600 units)*

£200.67

(exc. VAT)

£240.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Tray(s)
Per Tray
Per unit*
1 +£200.67£0.334

*price indicative

RS Stock No.:
684-926
Mfr. Part No.:
19-09-2049
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

6.7mm

Gender

Plug

Series

3191

Body Orientation

Straight

COO (Country of Origin):
JP
The Molex Standard .093 inch pin and socket plug housing offers a reliable solution for electrical connections, designed specifically for power and wire-to-wire applications. With a compact diameter of 2.36mm, this housing features a positive latch mechanism ensuring secure mating while maintaining compliance with UL 94V-2 standards. Its four-circuit configuration caters to various connectivity needs while promoting efficient space utilization. Dual polarization to the mating part enhances operational reliability while preventing misalignment in assembly. The component remains active and is suited for a broad range of applications within the connector housing category, thereby making it an essential part of your electronic solutions.

Polarized to mating parts, providing ease of use and alignment during assembly
Supports operational temperature range from -40° to +105°C for versatile application
Available in natural colours resin, offering aesthetic and functional compatibility
Bag packaging type simplifies storage and distribution in supply chains