Molex, 3191 Plug Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 684-925
- Mfr. Part No.:
- 19-09-2026
- Brand:
- Molex
Subtotal (1 bag of 80 units)*
£209.27
(exc. VAT)
£251.12
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £209.27 | £2.616 |
*price indicative
- RS Stock No.:
- 684-925
- Mfr. Part No.:
- 19-09-2026
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 6.7mm | |
Gender | Plug | |
Series | 3191 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 6.7mm | ||
Gender Plug | ||
Series 3191 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The Molex Standard .093 inch pin and socket plug housing offers an exceptional solution for reliable electrical connections. Designed for power and wire-to-wire applications, it features a robust construction with a positive latch mechanism ensuring secure mating. With a compact diameter of 2.36mm, this connector housing supports two circuits, making it ideal for applications with space limitations. The UL 94V-0 rated material ensures safety and compliance in a variety of environments. Well-suited for a range of uses, it promotes compatibility with various components in the standard .093 inch series, effectively enhancing design flexibility and reliability. This housing excels in environments requiring low-halogen materials, contributing to a safer product lifecycle.
Compatibility with multiple standard .093" female crimp terminals enhances versatility
Low-halogen material contributes to environmental compliance and safety
Temperature range of -40° to +105°C allows for diverse operational conditions
Easy to package and transport with bag packaging type
Low-halogen material contributes to environmental compliance and safety
Temperature range of -40° to +105°C allows for diverse operational conditions
Easy to package and transport with bag packaging type