Molex, 5240 Plug Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 684-858
- Mfr. Part No.:
- 29-11-0093
- Brand:
- Molex
Subtotal (1 bag of 800 units)*
£231.68
(exc. VAT)
£278.02
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £231.68 | £0.29 |
*price indicative
- RS Stock No.:
- 684-858
- Mfr. Part No.:
- 29-11-0093
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 9 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Plug | |
Series | 5240 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Plug | ||
Series 5240 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The Molex Mini-latch wire-to-wire plug housing designed for reliable electrical connectivity in various applications. Ideal for signal transmission, this connector features a friction lock mechanism without mounting ears, accommodating up to nine circuits for enhanced versatility. Constructed from natural resin, the housing meets stringent safety standards, offering a robust solution for challenging environments. Its operational temperature range of -40° to +105°C ensures consistent performance across a wide spectrum of conditions, making it a dependable choice for your next project. With its lightweight design and straightforward packaging, the mini-latch connector streamlines assembly and installation processes, catering to both industrial and commercial needs.
Panel mount capability allows for versatile application options
Fits seamlessly with mini-latch male crimp terminals for optimal functionality
Low-halogen status ensures higher safety in critical environments
Meets flammability standards (94V-0) for added safety assurance
Fits seamlessly with mini-latch male crimp terminals for optimal functionality
Low-halogen status ensures higher safety in critical environments
Meets flammability standards (94V-0) for added safety assurance