Molex, 5198 Female Connector Housing, 5.08mm Pitch, 2 Way, 1 Row

Subtotal (1 pack of 1500 units)*

£227.00

(exc. VAT)

£272.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£227.00£0.151

*price indicative

RS Stock No.:
684-797
Mfr. Part No.:
10-22-1022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

5.08mm

Gender

Female

Series

5198

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex SPOX Crimp Housing designed for efficient signal applications, providing a reliable connection in a compact format. Constructed from durable nylon material, this connector housing ensures robustness within various electronic environments. With a pitch of 5.08mm and a capability for 2 circuits, it supports streamlined assembly processes while maintaining adherence to the necessary compliance standards. Its natural resin colours and flammability rating of 94V-2 highlight the product’s safety and usability in demanding conditions. This product is obsolete, yet its quality and construction continue to represent dependable functionality in connector housings, ideal for users requiring solid performance in their electronic designs.

Obsolete status indicates a classic product with proven performance in the field
Single-row design facilitates space-saving applications while maintaining functionality
Not capable of glow-wire testing, aligning with specific safety standards
Packaged in bags for convenience and efficient distribution

Related links