Molex, 6442 Female Connector Housing, 3.96mm Pitch, 22 Way, 1 Row

Subtotal (1 bag of 3000 units)*

£1,961.77

(exc. VAT)

£2,354.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£1,961.77£0.654

*price indicative

RS Stock No.:
684-704
Mfr. Part No.:
26-03-4221
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

22

Number of Rows

1

Pitch

3.96mm

Gender

Female

Series

6442

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex KK 3.96mm Crimp Terminal Housing designed for reliable and efficient wire-to-board connections, supporting up to 22 circuits. This product ensures a robust connection for your electronic assemblies and is compatible with Trifurcon terminals. With its natural nylon construction, it provides both durability and performance in demanding environments. The KK series is engineered to facilitate easy mating and secure locking, making it ideal for applications requiring a stable connection. Its low-halogen composition reflects environmental compliance, aligned with regulations such as EU RoHS, while maintaining high-quality standards.

Supports up to 22 circuits for versatile connectivity options
Constructed from nylon for durability and excellent performance
Designed for easy mating with lock to mating part features
Natural colour resin ensures compatibility with various designs
Low halogen material aligns with environmental standards
Engineered for wire to board applications, providing reliable connections
UL listed for safety and compliance, ensuring quality assurance