Molex, 35184 Plug Connector Housing, 2.5mm Pitch, 10 Way, 1 Row

Subtotal (1 bag of 500 units)*

£224.21

(exc. VAT)

£269.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£224.21£0.448

*price indicative

RS Stock No.:
684-629
Mfr. Part No.:
35184-1000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

1

Pitch

2.5mm

Gender

Plug

Series

35184

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex Male housing is a high-quality 10-position wire-to-wire connector housing. Designed for reliable signal and low-power applications, this connector features a durable PA66 construction with a natural colour finish. It provides secure cable mounting with a locking mechanism to ensure a stable connection. Suitable for crimp termination, and it is RoHS compliant and rated for operation in wide temperatures range, making it ideal for a variety of industrial and electronic applications.

Offers a robust design that withstands environmental stresses
Provides reliable connections that enhance overall system performance
Supports a range of applications, making it versatile for different industries
Ensures consistent signal integrity for dependable electrical connections
Designed for quick and easy installation, reducing downtime during setup
Features a compact form factor, optimising space in device design