Molex, 35156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 684-625
- Mfr. Part No.:
- 35156-0400
- Brand:
- Molex
Subtotal (1 bag of 2000 units)*
£220.48
(exc. VAT)
£264.58
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £220.48 | £0.11 |
*price indicative
- RS Stock No.:
- 684-625
- Mfr. Part No.:
- 35156-0400
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Series | 35156 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Series 35156 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex 3.96mm pitch wire-to-board housing is expertly designed for secure and reliable connections in various electronic applications. This housing features a positive lock mechanism and accommodates four circuits, ensuring robust performance in wire-to-board setups. Crafted from natural polyester resin, it meets stringent flammability standards and operates effectively within a temperature range of -40° to +105°C. The product's compact design, combined with its compatibility with multiple vertical header configurations, makes it an ideal choice for efficient power distribution. Whether implemented in consumer electronics or industrial machinery, this connector housing provides the durability and precision required for high-performance connections.
Operating temperature range of -40° to +105°C supports diverse environmental conditions
Mates seamlessly with multiple vertical headers for versatile connectivity options
Low weight at 1.186g adds minimal impact to overall product design
No keying to mating parts allows flexible utilization across various applications
Mates seamlessly with multiple vertical headers for versatile connectivity options
Low weight at 1.186g adds minimal impact to overall product design
No keying to mating parts allows flexible utilization across various applications