Molex, 35150 Female Connector Housing, 6.2mm Pitch, 4 Way, 2 Row

Subtotal (1 bag of 500 units)*

£211.12

(exc. VAT)

£253.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£211.12£0.422

*price indicative

RS Stock No.:
684-622
Mfr. Part No.:
35150-0414
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

2

Pitch

6.2mm

Gender

Female

Series

35150

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex versablade hybrid receptacle housing is engineered for robust power connections in demanding applications. Designed with four circuits and a striking blue colour it ensures optimal connectivity with added durability making it ideal for powering multiple devices seamlessly. The innovative design includes mounting ears for easy installation ensuring a secure fit in panel mounts. This receptacle caters to efficient wire to wire connections making it a reliable choice for various electronic assemblies. With its status as an active product under the 35150 series this receptacle is poised to provide longevity and consistent performance in the field.

High-quality PBT resin construction for enhanced durability
Flammability rating of 94V-0 ensures safety in high-temperature environments
Maximises connection efficiency with four circuits and secure locking features
Panel mount capability supports versatile application in various settings
Compatible with multiple terminal types which enhancing flexibility for different assembly needs
Low-Halogen compliance enhances environmental safety and sustainability
Documents and resources available for design optimisation and compliance assurance