Molex, 31067 Plug Connector Housing, 2.54mm Pitch, 3 Way, 1 Row

Subtotal (1 bag of 500 units)*

£207.39

(exc. VAT)

£248.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£207.39£0.415

*price indicative

RS Stock No.:
684-461
Mfr. Part No.:
31067-1040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

2.54mm

Gender

Plug

Series

31067

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex H-DAC 64 is a high-performance connector housing designed for automotive and power applications, offering exceptional reliability in wire-to-wire connections. This innovative assembly features a robust 2.54mm pitch and accommodates up to three circuits, ensuring optimal functionality while maintaining a compact design. The male housing is crafted from modified polystyrene and polyester, boasting durability and a sleek black finish that enhances its aesthetic appeal. With a temperature operating range of -40° to +100°C, the H-DAC 64 is engineered to withstand demanding conditions, making it an ideal choice for various industrial settings. Its secure locking mechanism and compatibility with a range of receptacle assemblies underline its versatility and application in diverse environments.

Provides compatibility with a variety of receptacle assemblies
Low-halogen construction aligns with eco-friendly standards
Meets industry compliance certifications, ensuring quality and safety
Streamlined installation process contributes to efficient assembly