Molex, 2695 Female Connector Housing, 2.54mm Pitch, 7 Way, 1 Row

Subtotal (1 bag of 1500 units)*

£221.40

(exc. VAT)

£265.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£221.40£0.148

*price indicative

RS Stock No.:
684-430
Mfr. Part No.:
22-01-2077
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

7

Number of Rows

1

Pitch

2.54mm

Gender

Female

Series

2695

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex KK 254 Crimp Housing designed for efficient signal and wire-to-board applications, featuring a natural resin build that ensures durability and reliability. Ideal for 7-circuit connections, this connector housing provides a robust solution by incorporating a friction ramp mechanism for secure mating. The product adheres to industry standards, ensuring compatibility and seamless integration with a variety of header configurations. Whether used in commercial electronics or automotive applications, it is built to last while offering exceptional performance under various environmental conditions. Its low-halogen status and compliance with EU RoHS make it a responsible choice for eco-conscious manufacturers, ensuring that quality and sustainability go hand in hand.

Constructed with Nylon for enhanced durability
Supports a maximum of 7 circuits for versatile applications
Natural resin colour for easy identification
Friction ramp design ensures stable connections
Temperature range is tailored to meet stringent operating requirements
Low halogen material compliance contributes to environmental standards
Listed by CSA and UL for assured quality and safety
Designed for easy handling and installation with bag packaging
Optimised for use with pre crimped leads and crimp terminals