Molex, 5569 Connector Housing, 4.2mm Pitch, 4 Way, 1 Row Right Angle
- RS Stock No.:
- 684-407
- Mfr. Part No.:
- 39-30-3043
- Brand:
- Molex
Subtotal (1 bag of 150 units)*
£198.98
(exc. VAT)
£238.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £198.98 | £1.327 |
*price indicative
- RS Stock No.:
- 684-407
- Mfr. Part No.:
- 39-30-3043
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 4.2mm | |
| Series | 5569 | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 4.2mm | ||
Series 5569 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Header designed for seamless power and wire to board applications providing reliable connectivity in a compact form. Featuring a single row configuration with right-angle connectors this header accommodates up to four circuits ensuring versatility for various design requirements. Constructed from durable PA polyamide nylon 6/6 resin with 94V-2 flammability rating it guarantees longevity under operating conditions ranging from -40°C to +105°C. With a maximum current rating of 13A per contact and effective mating with Mini-Fit TPA2 and Mini-Fit Sigma receptacles this product is ideal for those seeking dependable and efficient electrical connections in their PCB designs.
Designed for wire to board applications providing versatility in usage
Constructed from low-halogen materials for enhanced environmental compliance
Accommodates up to four circuits optimising space and function
Right-angle orientation allows for efficient PCB layout and space-saving
Durable construction with a flammability rating of 94V-2 for safe operation
Compatible with Mini-Fit TPA2 and Sigma receptacle housings for flexible integration
Recommended PCB thickness of 1.78mm ensures reliable mounting stability
Constructed from low-halogen materials for enhanced environmental compliance
Accommodates up to four circuits optimising space and function
Right-angle orientation allows for efficient PCB layout and space-saving
Durable construction with a flammability rating of 94V-2 for safe operation
Compatible with Mini-Fit TPA2 and Sigma receptacle housings for flexible integration
Recommended PCB thickness of 1.78mm ensures reliable mounting stability
Related links
- Molex 4.2mm Pitch 1 Row Right Angle
- Molex 4.2mm Pitch 2 Row Right Angle
- Molex 4.2mm Pitch 2 Row
- Molex 5569 Series Right Angle PCB Mount PCB Header 4.2mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB Mount PCB Header 4.2mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB Mount PCB Header 4.2mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB Mount PCB Header 4.2mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB Mount PCB Header 4.2mm Pitch Shrouded
