Molex, 3191 Male Connector Housing, 6.7mm Pitch, 4 Way, 1 Row

Subtotal (1 box of 700 units)*

£198.79

(exc. VAT)

£238.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Box(es)
Per Box
Per unit*
1 +£198.79£0.284

*price indicative

RS Stock No.:
684-394
Mfr. Part No.:
39-03-6042
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

6.7mm

Gender

Male

Series

3191

Body Orientation

Straight

COO (Country of Origin):
JP
The Molex Standard .093 inch Pin and Socket Plug Housing offers a reliable and effective solution for wire-to-board and wire-to-wire applications. Designed with a focus on safety and functionality, this connector housing features a positive latch mechanism ensuring a secure connection. Its UL 94V-2 flammability rating underscores its durability in demanding environments, while the low-halogen construction promotes environmental compliance. With four circuits and a compact 2.36mm diameter, this housing is perfectly suited for space-conscious designs. The innovative polarized design simplifies mating with compatible parts, promoting usability in various applications. In essence, this product merges performance with compliance, making it an excellent choice for modern connectivity needs.

Allows for a maximum of four circuits, facilitating efficient connectivity
Temperature-resistant, operational in a range from -40° to +105°C
Compatible with various pin and socket parts, enhancing versatility for users
Packaged in a convenient bag, ready for quick deployment in projects