Molex, 5557 Female Connector Housing, 4.2mm Pitch, 6 Way, 1 Row

Subtotal (1 bag of 400 units)*

£215.98

(exc. VAT)

£259.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£215.98£0.54

*price indicative

RS Stock No.:
684-393
Mfr. Part No.:
39-01-4061
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

1

Pitch

4.2mm

Gender

Female

Series

5557

Body Orientation

Straight

COO (Country of Origin):
US
The Molex Mini-Fit Jr. Receptacle Housing designed to empower reliable connectivity with ease of integration for various applications. It features a single-row design accommodating up to six circuits making it ideal for power wire to board and wire to wire connections. Constructed from natural nylon with flammability rating UL 94V-0 this housing ensures longevity and compliance with multiple industry standards. Engineered with a focus on functionality it provides critical locking features to enhance mating reliability and prevent unintentional disconnections. The Mini-Fit Jr. enhances operational efficiency while maintaining compliance with stringent environmental regulations.

Houses up to six circuits which enabling versatile connectivity options
Constructed from UL 94V-0 natural nylon for improved safety and durability
Active status ensures ongoing availability for your connectivity needs
Designed for power applications facilitating reliable wire to board and wire to wire connections
Offers secure locking to the mating part to prevent accidental disengagement
Low-Halogen compliant per IEC 61249-2-21 aligning with eco-friendly practices
Mates seamlessly with a variety of Mini-Fit Jr. headers and plug housings which enhancing compatibility