Molex, 5219 Female/Male PCB Header, 6.7mm Pitch, 6 Way, 2 Row Vertical
- RS Stock No.:
- 684-219
- Mfr. Part No.:
- 15-31-1066
- Brand:
- Molex
Subtotal (1 bag of 150 units)*
£224.21
(exc. VAT)
£269.05
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £224.21 | £1.495 |
*price indicative
- RS Stock No.:
- 684-219
- Mfr. Part No.:
- 15-31-1066
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Pitch | 6.7mm | |
Gender | Female/Male | |
Series | 5219 | |
Body Orientation | Vertical | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 6.7mm | ||
Gender Female/Male | ||
Series 5219 | ||
Body Orientation Vertical | ||
- COO (Country of Origin):
- MX
The Molex Standard .093 inch Pin and Socket Header offers a reliable and efficient connection solution for your PCB applications. Designed specifically for wire-to-board connectivity, this versatile component features a vertical orientation with a 2.36mm diameter and accommodates up to six circuits. Engineered for robustness, it supports a maximum current of 9.0A and a voltage rating of 600V, ensuring durable performance under varying conditions. With its high-quality tin plating for mating and termination, this header guarantees superior conductivity while minimizing the risk of oxidation. Compliance with industry standards and regulations further highlights its suitability for both commercial and industrial uses.
Durability of 30 mating cycles allows for repeated use without degradation
Designed with PCB retention for secure placement on circuit boards
Low-halogen and REACH SVHC compliant for environmental safety
Fully shrouded design prevents misalignment during connection
Designed with PCB retention for secure placement on circuit boards
Low-halogen and REACH SVHC compliant for environmental safety
Fully shrouded design prevents misalignment during connection