Molex, 35564 Female Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 684-105
- Mfr. Part No.:
- 35564-2015
- Brand:
- Molex
Subtotal (1 bag of 150 units)*
£215.79
(exc. VAT)
£258.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £215.79 | £1.439 |
*price indicative
- RS Stock No.:
- 684-105
- Mfr. Part No.:
- 35564-2015
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Female | |
| Series | 35564 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Female | ||
Series 35564 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex 1.02mm Tab Wire-to-Board Housing is engineered for connecting female terminals with precision in various electronic applications. This robust connector housing accommodates up to 20 circuits and designed to ensure reliable signal transmission, making it ideal for wire-to-board configurations. With an operating temperature range of -30° to +85°C, it is suitable for diverse environments. The housing's construction from grey, natural polyester resin not only offers durability but also supports low-halogen compliance standards. Although classified as obsolete, it remains a trusted choice for legacy systems. Ensure seamless integration with compatible terminals for optimal performance.
Compatible with 2.50mm pitch wire-to-board headers for versatile use
Facilitates integration with 1.01mm tab-type female crimp terminals for functional flexibility
Designed for bag packaging, ensuring easy storage and distribution
Obsolete status indicates it has been replaced by newer models, promoting upgrade opportunities
Facilitates integration with 1.01mm tab-type female crimp terminals for functional flexibility
Designed for bag packaging, ensuring easy storage and distribution
Obsolete status indicates it has been replaced by newer models, promoting upgrade opportunities
