Molex, 1991 Plug Connector Housing, 6.3mm Pitch, 12 Way, 3 Row

Subtotal (1 bag of 150 units)*

£227.00

(exc. VAT)

£272.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£227.00£1.513

*price indicative

RS Stock No.:
684-037
Mfr. Part No.:
19-09-2122
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

3

Pitch

6.3mm

Gender

Plug

Series

1991

Body Orientation

Straight

COO (Country of Origin):
US
The Molex 2.36mm diameter housing boasts a robust design with 12 circuits arranged across 3 rows, ensuring reliable connections for demanding environments. Engineered with a positive latch mechanism, it guarantees secure mating and enhanced performance in panel mount installations. The natural nylon resin construction is not only durable but also compliant with key environmental standards, including EU RoHS and Low-Halogen requirements, making it a conscientious choice for modern manufacturing needs.

Operates within a temperature range of -40° to +105°C
Polarized design simplifies mating, preventing mismatched connections
Compatible with various standard .093” pin and socket terminals for flexibility
Packaged in bags for secure transit and storage