Molex, 35156 Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row

Subtotal (1 bag of 2000 units)*

£261.58

(exc. VAT)

£313.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£261.58£0.131

*price indicative

RS Stock No.:
683-980
Mfr. Part No.:
35156-0200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

3.96mm

Gender

Female

Series

35156

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex 3.96 mm pitch wire-to-board housing features a positive lock and accommodates 2 circuits. It is made in natural color, featuring a positive lock design that ensures secure connections in demanding environments. Ideal for power connectivity, this housing accommodates two circuits and is constructed from durable polyester, making it suitable for a wide temperature range from -40°C to +105°C. The natural resin colours offers versatility in various applications, and its flammability rating of 94V-0 enhances safety. With a panel mount design and compatibility with vertical headers, this connector housing embodies reliability and efficiency for modern electronic systems.

Compatible with 3.96mm pitch vertical headers for seamless integration
Flame retardant rated at 94V-0 for improved safety
Lightweight design at 0.693 grams for easy handling and installation
Delivers reliable performance in both commercial and industrial environments