Molex, 7880 Receptacle Connector Housing, 2.54mm Pitch, 11 Way, 1 Row

Subtotal (1 bag of 600 units)*

£210.76

(exc. VAT)

£252.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£210.76£0.351

*price indicative

RS Stock No.:
683-866
Mfr. Part No.:
10-11-2113
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

11

Number of Rows

1

Pitch

2.54mm

Gender

Receptacle

Series

7880

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex KK 254 Crimp Housing designed for high-pressure applications, accommodating up to 11 circuits. This robust connector housing ensures reliable wire-to-board connection, making it ideal for signal applications. Constructed from durable nylon, the housing features a natural (white) finish and meets stringent flammability standards of 94V0. With its single-row configuration and precise 2.54mm pitch on both mating and termination interfaces, this product aligns perfectly with various mating headers. Its active status highlights its availability for immediate use in various engineering projects, supported by comprehensive compliance with EU RoHS and other industry standards.

Accommodates a maximum of 11 circuits for versatile applications
Constructed from robust nylon for enhanced durability in high pressure settings
Natural colour provides a neutral aesthetic for various installations
Flammability rated at 94V0 ensures safety and reliability in critical environments
Compatible with multiple single row vertical headers and breakaway headers
Designed for seamless wire to board connectivity, optimising signal integrity
Complies with EU RoHS directives, ensuring environmental standards are met
Active status confirms product availability for immediate deployment