Molex, 151192 Female Connector Housing, 2mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 683-791
- Mfr. Part No.:
- 151192-0020
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
£231.68
(exc. VAT)
£278.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £231.68 | £0.463 |
*price indicative
- RS Stock No.:
- 683-791
- Mfr. Part No.:
- 151192-0020
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Gender | Female | |
| Series | 151192 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Female | ||
Series 151192 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The Molex Milli-Grid Receptacle Housing is expertly designed for reliable performance in wire-to-board applications. This dual-row connector features 20 circuits and comes in a sleek black finish while maintaining compliance with glow-wire standards. Ideal for a variety of uses, the receptacle housing ensures secure connections with its robust design, which includes keying to prevent improper mating. With a versatile operating temperature range of -55° to +105°C, it is engineered to withstand demanding environments, making it a dependable choice for any project that requires efficiency and durability.
Low-halogen status ensures compliance with environmental regulations
UL and CSA certifications validate product safety and reliability
Compatible with a variety of commercial crimp terminals for flexible use
Lightweight construction at just 0.473 grams facilitates easier handling
UL and CSA certifications validate product safety and reliability
Compatible with a variety of commercial crimp terminals for flexible use
Lightweight construction at just 0.473 grams facilitates easier handling