Molex, 5240 Plug Connector Housing, 2.5mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 683-759
- Mfr. Part No.:
- 29-11-0072
- Brand:
- Molex
Subtotal (1 bag of 700 units)*
£187.02
(exc. VAT)
£224.42
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £187.02 | £0.267 |
*price indicative
- RS Stock No.:
- 683-759
- Mfr. Part No.:
- 29-11-0072
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 7 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Plug | |
Series | 5240 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Plug | ||
Series 5240 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The Molex Mini-Latch Wire-to-Wire Plug Housing is a highly efficient connector solution designed for applications requiring reliable electrical connections. Engineered with a 2.50mm pitch, it features friction lock mechanisms and mounting ears to ensure secure installation. This housing is ideal for signal applications, combining a white resin construction with a low-maintenance profile and a robust operational temperature range of -40° to +105°C. While not recommended for new designs, it maintains its value in existing applications, delivering consistent performance across various environments. With a status marked as Not Recommended for New Design, it retains compliance with essential industry standards, making it a dependable choice in its category.
Low-Halogen construction per IEC 61249-2-21 improves safety in hazardous environments
Supports connections with Mini-Latch Male Crimp Terminals, enhancing versatility
94V-0 flammability rating ensures added safety under adverse conditions
Lightweight at 1458.800 mg facilitates ease of use without added bulk
Supports connections with Mini-Latch Male Crimp Terminals, enhancing versatility
94V-0 flammability rating ensures added safety under adverse conditions
Lightweight at 1458.800 mg facilitates ease of use without added bulk