Molex, 204102 Male Connector Housing, 8mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 683-678
- Mfr. Part No.:
- 204102-0209
- Brand:
- Molex
Subtotal (1 bag of 700 units)*
£200.11
(exc. VAT)
£240.13
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £200.11 | £0.286 |
*price indicative
- RS Stock No.:
- 683-678
- Mfr. Part No.:
- 204102-0209
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 2 | |
Pitch | 8mm | |
Gender | Male | |
Series | 204102 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 8mm | ||
Gender Male | ||
Series 204102 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex VersaBlade Multi-Module Hybrid Plug Housing serves as an efficient and reliable connection solution for power and wire to wire applications. Designed with two circuits and a positive lock mechanism it ensures secure mating while providing versatility in various environments. Its natural resin exterior is compatible with glow-wire applications making it ideal for demanding conditions. With a focus on compliance this product meets both EU RoHS and REACH SVHC requirements ensuring safety and environmental responsibility. Ideal for projects requiring robust connectivity the VersaBlade excels in performance and reliability.
Two-circuit design allows for versatile applications in power and wire connections
Glow-wire capable functionality enhances safety in high-temperature environments
Constructed from durable PET/PC resin for increased longevity and performance
94V-0 flammability rating ensures added safety in case of fire exposure
Polarised to prevent incorrect mating guaranteeing a secure and reliable connection
Compatible with multiple assurance retainer options for tailored application needs
Glow-wire capable functionality enhances safety in high-temperature environments
Constructed from durable PET/PC resin for increased longevity and performance
94V-0 flammability rating ensures added safety in case of fire exposure
Polarised to prevent incorrect mating guaranteeing a secure and reliable connection
Compatible with multiple assurance retainer options for tailored application needs