Molex, 70013 Connector Housing, 12 Way, 2 Row
- RS Stock No.:
- 683-643
- Mfr. Part No.:
- 15-04-5124
- Brand:
- Molex
Subtotal (1 bag of 120 units)*
£204.02
(exc. VAT)
£244.82
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £204.02 | £1.70 |
*price indicative
- RS Stock No.:
- 683-643
- Mfr. Part No.:
- 15-04-5124
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 12 | |
Number of Rows | 2 | |
Series | 70013 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Series 70013 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The Molex SL Interim Clip is a highly versatile and essential component designed for seamless connections in electronic applications. With a robust build featuring 12 circuits, this polarized clip ensures reliable electrical performance while simplifying assembly processes. Constructed from durable polyester resin, it meets rigorous flammability standards and is engineered for compatibility with a variety of mating parts, making it an ideal choice for connector accessory solutions. It stands out for its active status in the market, offering users peace of mind with compliance to EU RoHS, ensuring a commitment to environmental safety. This product is tailored for professionals seeking quality and reliability in connector accessories.
94V-0 flammability rating indicates superior safety and effectiveness in demanding conditions
Mates seamlessly with various SL Single Row Crimp Housings and female terminals
Active status signifies continued relevance and availability in the market
Lightweight at 1.698 grams, facilitating easier handling and installation
Mates seamlessly with various SL Single Row Crimp Housings and female terminals
Active status signifies continued relevance and availability in the market
Lightweight at 1.698 grams, facilitating easier handling and installation