Molex, 42324 Connector Housing, 1 Way
- RS Stock No.:
- 683-642
- Mfr. Part No.:
- 15-04-0297
- Brand:
- Molex
Subtotal (1 bag of 2000 units)*
£205.53
(exc. VAT)
£246.64
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £205.53 | £0.103 |
*price indicative
- RS Stock No.:
- 683-642
- Mfr. Part No.:
- 15-04-0297
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 1 | |
Series | 42324 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 1 | ||
Series 42324 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex custom polarizing key designed to enhance the connectivity and performance within connector accessories. This product not only supports efficient mating with crimp housings but also ensures reliability in various applications. Crafted with high-quality nylon resin, this component guarantees durability and resistance to environmental factors. Its lightweight design weighs only 0.038 grams, making it suitable for a range of uses while maintaining ease of handling. With an active status, this product is engineered to provide superior performance in conjunction with compatible connectors, ensuring optimal functionality in your electronic assemblies.
Engineered from robust nylon resin for enhanced durability
Lightweight design for convenient handling
Active status ensures reliability and performance in applications
Single circuit support for streamlined electrical connections
Low halogen material aligns with environmental compliance standards
Compatible with a variety of electronic assemblies enhancing versatility
Lightweight design for convenient handling
Active status ensures reliability and performance in applications
Single circuit support for streamlined electrical connections
Low halogen material aligns with environmental compliance standards
Compatible with a variety of electronic assemblies enhancing versatility