Molex, 104128 Female Connector Housing, 1mm Pitch, 5 Way, 1 Row

Subtotal (1 bag of 400 units)*

£191.32

(exc. VAT)

£229.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£191.32£0.478

*price indicative

RS Stock No.:
683-623
Mfr. Part No.:
104128-0500
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Number of Rows

1

Pitch

1mm

Gender

Female

Series

104128

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex IllumiMate 1.00mm Pitch Wire-to-Board Crimp Housing serves as an essential connector solution for efficient and reliable circuit connections. This single-row housing designed to accommodate up to 5 circuits, making it ideal for compact applications where space efficiency is paramount. Constructed from high-quality liquid crystal polymer, it ensures robust performance within operational temperatures ranging from -25°C to +130°C. The friction lock mechanism guarantees a secure connection, enhancing overall reliability in both wire-to-board configurations and various electronic applications. With its natural colour and low-halogen composition, this crimp housing is not only high-performing but also compliant with stringent RoHS standards, ensuring it meets modern environmental requirements.

Friction lock mechanism provides secure connections to prevent disconnections
Designed for wire to board applications, optimising space efficiency
Accommodates up to 5 circuits, enhancing versatility in various projects
Constructed from liquid crystal polymer, ensuring durability and reliability
Natural resin colour and low halogen content promote environmental compliance
The single row configuration simplifies installation and wiring layouts
Meets RoHS standards, ensuring no hazardous substances are present