Molex, 204102 Plug Connector Housing, 8mm Pitch, 2 Way, 2 Row

Subtotal (1 bag of 800 units)*

£246.63

(exc. VAT)

£295.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£246.63£0.308

*price indicative

RS Stock No.:
683-483
Mfr. Part No.:
204102-0219
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

2

Pitch

8mm

Gender

Plug

Series

204102

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex VersaBlade Multi-Module Hybrid Plug Housing is engineered for efficient connectivity in applications requiring robust power transmission. Designed to accommodate up to two circuits, this innovative housing features a positive lock mechanism and is glow-wire capable, enhancing its safety in high-temperature environments. Crafted from a high-performance PET/PC resin, it ensures durability and reliability, making it ideal for wire to wire interconnections. With a natural colour finish, this product not only meets stringent compliance standards like EU RoHS but also incorporates features such as a flammability rating of 94V-0, providing peace of mind in critical installations. Its versatile design aligns perfectly with both the VersaBlade terminal positions and hybrid receptacles, making it an optimal choice for diverse applications.

Supports up to two circuits for flexible connectivity
Glow-wire capability enhances safety in high-temperature conditions
Constructed from durable PET/PC resin for long-lasting performance
Flammability rating of 94V-0 ensures compliance with safety standards
Positive lock feature prevents accidental disconnection
Natural colour finish allows for easy integration into various applications
Compatible with a range of VersaBlade terminals and receptacles for versatile use