Phoenix Contact Female Connector Housing, 0mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 610-226
- Mfr. Part No.:
- 1783782
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£416.49
(exc. VAT)
£499.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £416.49 | £41.649 |
*price indicative
- RS Stock No.:
- 610-226
- Mfr. Part No.:
- 1783782
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 9 | |
Number of Rows | 1 | |
Pitch | 0mm | |
Gender | Female | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 0mm | ||
Gender Female | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable housing designed with utmost precision, ensures seamless integration and reliability for your electronic applications. Engineered to support the KGS MSTB 2.5 product range, this solution provides a robust and stable framework for connecting various components efficiently. With its lightweight yet durable construction, it meets industry standards while ensuring safety and performance. The cable housing accommodates nine positions, optimising space management within control cabinets or electronic assemblies.
Flammability rating according to UL 94 HB ensures compliance with safety regulations
Crafted from environmentally friendly materials aligning with sustainability goals
Customary packaging unit ensures you receive an adequate supply for your projects
Dimensions are optimized for seamless integration into various systems
Dedicated to facilitating enhanced connectivity in complex applications
Crafted from environmentally friendly materials aligning with sustainability goals
Customary packaging unit ensures you receive an adequate supply for your projects
Dimensions are optimized for seamless integration into various systems
Dedicated to facilitating enhanced connectivity in complex applications