Phoenix Contact Female Connector Housing, 0mm Pitch, 5 Way, 1 Row

Subtotal (1 pack of 10 units)*

£462.77

(exc. VAT)

£555.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£462.77£46.277

*price indicative

RS Stock No.:
610-165
Mfr. Part No.:
1837340
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Number of Rows

1

Pitch

0mm

Gender

Female

Body Orientation

Straight

COO (Country of Origin):
PL
The Phoenix Contact Cable Housing is a top tier solution designed for optimal functionality in various applications. With a focus on quality and performance, it accommodates up to five positions, making it ideal for compact installations. The housing is manufactured to meet stringent industry standards, showcasing a flammability rating compliant with UL 94 HB. Its well thought out design incorporates a zero pitch dimension, ensuring seamless integration into your existing setups. With a keen emphasis on durability, the cable housing is lightweight yet robust, making it suitable for both indoor and outdoor environments.

Constructed to maintain the integrity of your wiring connections
Designed for easy integration into diverse installation environments
Backed by robust environmental compliance standards
Supports high volume packaging with a minimum order quantity of 10 pieces
Helps streamline maintenance and upgrades with a user friendly design
Enhances safety with a proven flammability rating