Phoenix Contact Female Connector Housing, 0mm Pitch, 16 Way, 1 Row
- RS Stock No.:
- 608-213
- Mfr. Part No.:
- 1783850
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£445.94
(exc. VAT)
£535.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £445.94 | £44.594 |
*price indicative
- RS Stock No.:
- 608-213
- Mfr. Part No.:
- 1783850
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 16 | |
Number of Rows | 1 | |
Pitch | 0mm | |
Gender | Female | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Pitch 0mm | ||
Gender Female | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- PL
Square Flanged Receptacle
The Phoenix Contact Cable Housing is expertly designed to ensure robust and reliable connections in various applications. This cable housing excels at providing protection for electrical connections, enhancing safety and performance. Its unique design integrates seamlessly into existing systems while guaranteeing optimal compatibility with a variety of terminal blocks. The KGS MSTB series boasts an innovative cable clamp feature, which allows for secure mounting, while its lightweight construction ensures easy handling without compromising durability.
Designed for seamless integration with terminal blocks
Provides exceptional protection against environmental factors
Lightweight construction facilitates easy installation
Incorporates a secure cable clamp for stable connections
Suitable for a range of industrial applications
Provides exceptional protection against environmental factors
Lightweight construction facilitates easy installation
Incorporates a secure cable clamp for stable connections
Suitable for a range of industrial applications
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.