Phoenix Contact Housing Plug, 1 Way, 8 Row

Subtotal (1 pack of 5 units)*

£19.41

(exc. VAT)

£23.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£19.41£3.882

*price indicative

RS Stock No.:
607-217
Mfr. Part No.:
1652732
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Number of Rows

8

Body Orientation

Straight

COO (Country of Origin):
DE
The Phoenix Contact RJ45 sleeve housing designed to provide optimum protection for Ethernet connections in challenging environments. Constructed from high-quality materials, this sleeve housing ensures reliable performance with a degree of protection rated at IP67, making it suitable for outdoor and industrial applications. Its straight cable outlet and durable design cater to various installation needs, while eight positions offer flexibility in connectivity. This product is ideal for applications where environmental conditions such as dust and moisture must be managed effectively, ensuring that your connections remain secure and operational under a wide range of conditions. With its effective design and construction, the VS-08-T-H-RJ45/IP67 stands out in its class, delivering both functionality and longevity.

Designed for outdoor and industrial Ethernet applications
Offers superior protection against dust and moisture ingress
Constructed with high-quality PA materials for durability
Facilitates uncomplicated installation with its straight cable outlet
Supports multiple connections with eight available positions