Phoenix Contact, DMCC PCB Connector Housing, 2.54mm Pitch, 2 Way, 2 Row

Subtotal (1 pack of 100 units)*

£33.14

(exc. VAT)

£39.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£33.14£0.331

*price indicative

RS Stock No.:
556-647
Mfr. Part No.:
1150816
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Number of Rows

2

Pitch

2.54mm

Series

DMCC

Body Orientation

Straight

COO (Country of Origin):
CN
The Phoenix Contact PCB connector offers a reliable solution for versatile applications, designed with efficiency and ease of use in mind. Its sleek, compact design utilises a robust black housing, ensuring compatibility with various systems while maintaining a professional aesthetic. Aimed at delivering seamless connectivity, this product is ideal for projects requiring high quality, durable components. The connector features two positions and a pitch of 2.54 mm, making it suitable for various configurations. With a commitment to excellence, it ensures consistency and reliability across your electronic systems.

Durable construction ensures long lasting performance in challenging conditions
Fulfils EU RoHS substance requirements for environmentally conscious usage
Suitable for a variety of industries including automation and device manufacturing
Meets high flammability ratings to promote safety in sensitive environments
Packed in cardboard for convenient handling and environmental responsibility

Related links