Molex, 160077 Male Connector Housing, 10 Way, 2 Row
- RS Stock No.:
- 536-808
- Mfr. Part No.:
- 1600775006
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£14.57
(exc. VAT)
£17.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £14.57 | £2.914 |
5 + | £13.41 | £2.682 |
*price indicative
- RS Stock No.:
- 536-808
- Mfr. Part No.:
- 1600775006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 10 | |
Number of Rows | 2 | |
Gender | Male | |
Series | 160077 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Gender Male | ||
Series 160077 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Connector Housing is meticulously designed to meet the rigorous standards of modern electronic applications. The advanced engineering involved ensures high quality performance while offering durability and reliability in demanding environments. Its active status highlights its readiness for various applications, making it a preferred choice for designers and engineers alike. This connector housing provides optimal compliance with industry regulations, including GADSL/IMDS, EU RoHS, and Low Halogen requirements, demonstrating its commitment to responsible manufacturing and environmental sustainability. Perfectly suited for a range of connector solutions, it embodies innovation and precision, ensuring the smooth functioning of connected devices while promoting efficient workflows in a multitude of settings.
Active compliance with stringent industry standards ensures reliability and safety
Low halogen construction promotes environmental responsibility without compromising performance
Compatibility with various environments illustrates versatility for numerous applications
Multiple part compliance statements provide trusted assurance across all products
Supports IPC 1752A Class C and D requirements demonstrating superior quality and safety
Includes documentation for seamless integration into compliance reporting systems
Low halogen construction promotes environmental responsibility without compromising performance
Compatibility with various environments illustrates versatility for numerous applications
Multiple part compliance statements provide trusted assurance across all products
Supports IPC 1752A Class C and D requirements demonstrating superior quality and safety
Includes documentation for seamless integration into compliance reporting systems