Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-485
- Mfr. Part No.:
- 2077780112
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.96
(exc. VAT)
£13.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £10.96 | £2.192 |
5 + | £10.08 | £2.016 |
*price indicative
- RS Stock No.:
- 536-485
- Mfr. Part No.:
- 2077780112
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 3.6mm | |
Gender | Plug | |
Series | 207778 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 sealed plug assembly delivers unparalleled reliability with its innovative glow wire capable design and robust construction. Crafted for seamless power and signal transmission, this connector accommodates two circuits within a single row layout, making it ideal for compact spaces. Its UL1015 and UL1230 compatibility ensures that it stands up to a variety of industry standards, making it an outstanding choice for users who prioritise both safety and functionality. The durable nylon material and striking red colour enhance its visual distinction while also ensuring optimum performance in challenging environments. In the ever evolving world of electronic components, this connector is a trusted solution for advanced connectivity needs.
Glow wire capable design allows for safe operation even under harsh conditions
UL certified for compliance with accepted industry standards
Compact size ideal for space constrained applications
Durably constructed from high quality nylon for longevity
Features a keying mechanism for secure mating and easy installation
Offers a temperature range suitable for diverse environmental conditions
Lightweight design contributes to overall product efficiency
Available with compatible receptacle parts for enhanced versatility
UL certified for compliance with accepted industry standards
Compact size ideal for space constrained applications
Durably constructed from high quality nylon for longevity
Features a keying mechanism for secure mating and easy installation
Offers a temperature range suitable for diverse environmental conditions
Lightweight design contributes to overall product efficiency
Available with compatible receptacle parts for enhanced versatility