Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-481
- Mfr. Part No.:
- 2077780012
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£15.53
(exc. VAT)
£18.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £15.53 | £3.106 |
5 + | £14.29 | £2.858 |
*price indicative
- RS Stock No.:
- 536-481
- Mfr. Part No.:
- 2077780012
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 3.6mm | |
Gender | Plug | |
Series | 207778 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 sealed plug assembly is engineered for reliable connections in a compact design, ideal for power and signal applications. This connector features a 3.60mm pitch and accommodates two circuits within a single row configuration, ensuring a snug fit that meets the demands of various environments. With glow wire capabilities, this product enhances safety by reducing fire risks. Black nylon resin construction contributes to its durability while also providing resistance to flammability. Its operational temperature range of -40° to +105°C further ensures versatility across diverse applications. The active status of this product assures users of its continued compliance with industry standards and its compatibility with UL1015/UL1230 makes it suitable for various wiring needs. Designed with easy mating features, this connector simplifies installation and maintenance, making it an optimal choice for both DIY enthusiasts and professionals alike.
Glow wire capable for enhanced safety in electrically demanding applications
Constructed from high quality durable nylon resin to withstand harsh conditions
Designed for ease of mating facilitating straightforward connections
Active compliance with industry standards ensures reliability and performance
Versatile temperature range accommodating a wide variety of working conditions
Specifically designed for power and signal connectivity to meet diverse needs
Compact size optimises space within installations while retaining functionality
Robust plug design allows locking to mating parts for secure connections
Constructed from high quality durable nylon resin to withstand harsh conditions
Designed for ease of mating facilitating straightforward connections
Active compliance with industry standards ensures reliability and performance
Versatile temperature range accommodating a wide variety of working conditions
Specifically designed for power and signal connectivity to meet diverse needs
Compact size optimises space within installations while retaining functionality
Robust plug design allows locking to mating parts for secure connections