Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.52

(exc. VAT)

£5.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 9£4.52£2.26
10 - 24£4.16£2.08
25 +£3.76£1.88

*price indicative

RS Stock No.:
536-453
Mfr. Part No.:
2077780403
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3.6mm

Gender

Plug

Series

207778

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 Sealed Plug Assembly is engineered for exceptional performance in diverse applications. With a compact 3.60mm pitch design and three circuits, this connector is ideal for both power and signal connections. It boasts a Glow Wire capable feature, ensuring safety and reliability, while its vibrant yellow resin construction provides optimal visibility. Designed for ease of use, this plug assembly is compatible with a variety of other components in the Squba series, making it an excellent choice for custom solutions. Whether in industrial settings or consumer electronics, its UL1007/UL1061 compatibility guarantees adherence to the highest safety standards.

Crafted for seamless integration in 3 circuit applications
Designed for optimal functionality even in tough environmental conditions
Compliant with stringent safety regulations enhancing reliability in usage
Features a unique Glow Wire capability for added safety during operation
Offers strong attachment capabilities for dependable connections
Manufactured from durable nylon resin to withstand harsh conditions
Lightweight construction enables easy handling and installation
Utilises a vibrant colour for enhanced visibility and easy identification