Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£15.37

(exc. VAT)

£18.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£15.37£3.074
5 +£14.14£2.828

*price indicative

RS Stock No.:
536-446
Mfr. Part No.:
2077780502
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

3.6mm

Gender

Plug

Series

207778

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 sealed plug assembly is engineered for reliability and versatility in electronic applications. Offering a compact design with a 3.60mm pitch and two circuits, this connector excels in environments demanding robust performance and enhanced compliance with industry standards. Its glow wire capability and UL1007/UL1061 compatibility make it an ideal choice for powering and signalling, ensuring safe and efficient connections. The plug features a sleek brown resin finish, providing not just aesthetics but also effective protection against the elements. Designed with an operating temperature range of -40° to +105°C, this connector proves itself a reliable fixture in challenging conditions, showcasing its prowess in power and signal transmission.

Compact design allows for efficient space utilisation in assemblies
Glow wire capable for enhanced safety in electrical applications
Resilient nylon material ensures durability and longevity
Active status keeps it at the forefront of technology adoption
Designed for power and signal applications meeting diverse needs
Low net weight promotes ease of handling and installation
Simple bag packaging reduces environmental impact
Polarised to mating parts for secure connections
Compliant with multiple industry standards for added assurance