Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-430
- Mfr. Part No.:
- 2077820603
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.53
(exc. VAT)
£9.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 9 | £7.53 | £3.765 |
10 - 24 | £6.93 | £3.465 |
25 + | £6.25 | £3.125 |
*price indicative
- RS Stock No.:
- 536-430
- Mfr. Part No.:
- 2077820603
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 3.6mm | |
Gender | Receptacle | |
Series | 207782 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Receptacle Assembly is engineered for reliability in demanding environments. With a compact 3.60mm pitch design, it integrates seamlessly into various applications, ensuring a secure connection for power and signal transmission. Crafted from high quality nylon resin in an eye catching orange coloration, it not only meets aesthetic requirements but also adheres to strict safety standards, including glow wire capability. This assemblys flexibility allows it to operate across a wide temperature range, making it an ideal choice for diverse operating conditions. With compliance to vital regulations such as EU RoHS, this product guarantees that youre making a responsible choice without compromising on performance. Designed for efficient installation, it features a lock to mating part mechanism, ensuring a robust connection that you can trust.
The receptacle assembly is compatible with UL1007 and UL1061 standards
Its unique glow wire capability enhances safety in high temperature applications
With a compact design it efficiently utilises space without sacrificing performance
The durable orange nylon resin provides visual identification in assembly
It features a lock mechanism that ensures a dependable connection under various conditions
This product supports environmentally friendly practices with its compliance to EU RoHS
Its unique glow wire capability enhances safety in high temperature applications
With a compact design it efficiently utilises space without sacrificing performance
The durable orange nylon resin provides visual identification in assembly
It features a lock mechanism that ensures a dependable connection under various conditions
This product supports environmentally friendly practices with its compliance to EU RoHS