Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 unit)*

£3.69

(exc. VAT)

£4.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.69
10 - 24£3.39
25 +£3.06

*price indicative

RS Stock No.:
536-325
Mfr. Part No.:
2077781213
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3.6mm

Gender

Plug

Series

207778

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 Sealed Plug Assembly is designed to meet the demanding requirements of modern connectivity. With its robust construction and innovative design, this connector ensures reliable performance in a variety of applications, from powering devices to facilitating signal transmission. The unique glow wire capability enhances safety, making it an ideal choice for environments where heat generation is a concern. Furthermore, the single row configuration with three circuits optimises space utilisation while maintaining secure connections. This product not only aligns with industry regulations but also promotes longevity through its durable materials, ensuring it stands up to tough conditions. Whether it’s for industrial use or consumer electronics, this connector is poised to deliver exceptional reliability and performance, embodying a commitment to quality and innovation.

Glow wire capability enhances safety in high temperature environments
Connector designed for both power and signal applications
Utilises high quality nylon resin for robust durability
Industry compliance ensures reliability across various standards
Efficient single row design maximises space in compact assemblies
Secure locking mechanism guarantees stable mating connections
Compatible with multiple part configurations for versatile applications
Natural colour resin provides a discreet appearance in assemblies