Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-320
- Mfr. Part No.:
- 2077781412
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.45
(exc. VAT)
£4.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.45 |
10 - 24 | £3.17 |
25 + | £2.86 |
*price indicative
- RS Stock No.:
- 536-320
- Mfr. Part No.:
- 2077781412
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 3.6mm | |
Gender | Plug | |
Series | 207778 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 sealed plug assembly is engineered for versatility and reliability, catering to both power and signal transfer needs. With a precision 3.60mm pitch and a robust design accommodating two circuits, this connector features a unique glow wire capability, ensuring safety and functionality in challenging environments. Its yellow nylon resin construction not only enhances visibility but also provides exceptional durability and resistance to environmental factors. Designed for optimal performance, the plug is compliant with both UL1015 and UL1230 standards, ensuring adherence to industry regulations. Whether mounting in panels or integrating into complex wiring systems, this connector excels in providing secure and efficient connections, backed by an active product status that assures consistent availability and support.
High performance connector ideal for both power and signal applications
Glow wire capable for enhanced safety in electrical environments
Crafted from durable nylon resin for improved longevity
Optimised pitch for seamless integration in compact spaces
Flat bottom locking mechanism for a reliable mating connection
Compatible with a variety of mating parts for versatile applications
Glow wire capable for enhanced safety in electrical environments
Crafted from durable nylon resin for improved longevity
Optimised pitch for seamless integration in compact spaces
Flat bottom locking mechanism for a reliable mating connection
Compatible with a variety of mating parts for versatile applications