Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 unit)*

£3.13

(exc. VAT)

£3.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.13
10 - 24£2.88
25 +£2.60

*price indicative

RS Stock No.:
536-274
Mfr. Part No.:
2077781202
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

3.6mm

Gender

Plug

Series

207778

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 Sealed Plug Assembly delivers exceptional reliability in a compact design, perfect for your power and signal transfer needs. Engineered with a 3.60mm pitch and constructed from durable nylon resin, this connector housing is glow wire capable and features a clipslot for added security. The single row configuration supports up to two circuits, making it an ideal choice for various applications. Compliance with UL1007 and UL1061 standards ensures that this product meets rigorous safety and quality requirements. Its natural colour and versatile design enable seamless integration into a variety of projects, making it a go to solution for professionals seeking dependable connectivity solutions.

Glow wire capable for enhanced safety and performance
Compact 3.60mm pitch design for space efficient installations
Natural colour offers aesthetic versatility in applications
Constructed from high quality nylon for improved durability
Compatible with multiple part standards for seamless integration
Supports a wide temperature range for versatile environmental use
Active status ensures ongoing availability and support
Simplifies installation with a bag packaging type
Locking mechanism provides secure mating to prevent disconnection