Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-244
- Mfr. Part No.:
- 2077820502
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.06
(exc. VAT)
£8.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 9 | £7.06 | £3.53 |
10 - 24 | £6.49 | £3.245 |
25 + | £5.86 | £2.93 |
*price indicative
- RS Stock No.:
- 536-244
- Mfr. Part No.:
- 2077820502
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 3.6mm | |
Gender | Receptacle | |
Series | 207782 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Receptacle Assembly is an innovative solution designed for reliable connectivity in various applications. With its 3.60mm pitch and capability to accommodate two circuits, this product is particularly suited for environments requiring enhanced protection against dust and moisture. The assembly features a glow wire capable design, enabling it to perform under rigorous conditions without compromising safety. Constructed with high quality nylon resin, this receptacle ensures durability and long lasting performance. Its unique keying mechanism prevents misalignment during assembly, and the low net weight ensures ease of use without sacrificing stability. Ideal for power and signal applications, the Squba series represents a perfect blend of functionality and engineering excellence, making it a valuable addition to any project that demands efficiency and reliability.
Designed for versatile connectivity in demanding environments
Glow wire capability enhances safety across applications
Robust nylon resin construction ensures longevity
Efficient keying mechanism prevents misalignment
Low net weight facilitates easier handling and installation
Ideal for both power and signal requirements
Glow wire capability enhances safety across applications
Robust nylon resin construction ensures longevity
Efficient keying mechanism prevents misalignment
Low net weight facilitates easier handling and installation
Ideal for both power and signal requirements